05347743001 | Wera
Screwdriver, PZ2, Pozidriv, BL 250 mm, L 355 mm, 05347743001
Unit Price (€ / pc.)
17.4573 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.46 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4573 €
5 pcs.
16.5886 €
10 pcs.
15.7556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PZ 2x250
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PZ2 | |
Blade length | 250 mm | |
Peak type | Pozidriv | |
Length | 355 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |