05347777001 | Wera

VDE screwdriver kit, PH1, PH2, 3.5 mm, 5.5 mm, 1 mm, 2 mm, Phillips/slotted/square, 05347777001

Order No.: 02L3505
EAN: 4013288122957
MPN:
05347777001
160i/168i/6 Rack
Series: 160i
05347777001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
40.3529 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.3529 €
Dimensions/Content : 162 i PH VDE 1 x PH 1x80, 1 x PH 2x100,160 i VDE 1 x 0,6x3,5x100, 1 x 1,0x5,5x125,168 i VDE 1 x SQUARE 1x80, 1 x SQUARE 2x100,
Technical specifications
Ausführung Schraubendreher Set
ESD-Schutz No
Größe PH1, PH2, 3,5 mm, 5,5 mm, 1 mm, 2 mm
Spitzentyp Phillips/Schlitz/Vierkant
VDE-/1000V-geprüft Yes
Logistics
Ursprungsland CZ
Zolltarifnummer 82054000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes