05347778001 | Wera

Screwdriver kit, PH1, PH2, 6.5 mm, 4 mm, 1 mm, 2 mm, Phillips/slotted/square, 05347778001

Order No.: 02L3589
EAN: 4013288122735
MPN:
05347778001
334/368/6 Rack
Series: 334
05347778001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
45.6484 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.6484 €
Dimensions/Content : 350 PH 1 x PH 1x80, 1 x PH 2x100,334 1 x 1,2x6,5x150,335 1 x 0,8x4,0x100,368 1 x SQUARE 1x80, 1 x SQUARE 2x100,
Technical specifications
Version Schraubendreher Set
ESD protection No
Size PH1, PH2, 6,5 mm, 4 mm, 1 mm, 2 mm
Peak type Phillips/Schlitz/Vierkant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes