05380201001 | Wera

Bit, PH0, Phillips, BL 89 mm, L 89 mm, 05380201001

Order No.: 02L4219
EAN: 4013288156211
MPN:
05380201001
851/4 J PH 0 x 89 mm
Series: 851
05380201001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
5 pcs.
4.7005 €
10 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 0x89
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PH0
Blade length 89 mm
Peak type Phillips
Length 89 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes