5008874001 | Wera

Screwdriver, different sizes, Phillips/Pozidriv/slotted, 5008874001

Order No.: 06L7226
EAN: 4013288217776
MPN:
5008874001
Kraftform Kompakt Stubby Magazin 2
5008874001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
22.3244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.32 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3244 €
5 pcs.
21.1939 €
10 pcs.
20.1348 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bit holder, 05008874001, Wera

Extra small bits hand holder with short bit holder for hard to reach areas. Including 6 bits, which are located in a magazine in the handle. With an overall length of only 65 mm, the Kraftform Kompakt Stubby becomes a real mini screwdriver.

The strong permanent magnet in the bit holder ensures that the bit sits securely. The 2-component Kraftform handle with its practical combination of hard and soft zones enables a firm grip and precise work.

Technical specifications
Version Schraubendreher
ESD protection No
Size verschiedene Größen
Peak type Phillips/Pozidriv/Schlitz
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes