5008875001 | Wera

Screwdriver, T15, T20, T25, TORX, BL 25 mm, 5008875001

Order No.: 06L7225
EAN: 4013288217783
MPN:
5008875001
Kraftform Kompakt Stubby Magazin 3
5008875001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
23.3716 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
23.37 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3716 €
5 pcs.
22.1935 €
10 pcs.
21.0868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bit holder, 05008875001, Wera

Extra small bits hand holder with short bit holder for hard to reach areas. Including 6 bits, which are located in a magazine in the handle. With an overall length of only 65 mm, the Kraftform Kompakt Stubby becomes a real mini screwdriver.

The strong permanent magnet in the bit holder ensures that the bit sits securely. The 2-component Kraftform handle with its practical combination of hard and soft zones enables a firm grip and precise work.

Technical specifications
Version Schraubendreher
ESD protection No
Size T15, T20, T25
Blade length 25 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes