5130002001 | Wera
Bit holder, BL 90 mm, L 90 mm, 5130002001
Order No.: 06L7204
EAN: 4013288219282
MPN:
5130002001
881/4/1 SB Bithalter
Unit Price (€ / pc.)
34.9622 € *
Standard delivery time from the manufacturer is: 1 Week
Bit holder, 05130002001, Wera
Bit holder for evenly flush countersinking of screws in wooden floorboards when building terraces. With variably adjustable screw-in depth limitation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Blade length | 90 mm | |
| Length | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 84661038 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |