5134019001 | Wera
ESD screwdriver kit, PH0, PH00, PH000, T1, T2, T3, T4, T5, 0.8 mm, 1.5 mm, Phillips/slotted/hexagon/TORX, 5134019001
Order No.: 06L7201
EAN: 4013288219459
MPN:
5134019001
Kraftform ESD Micro Big Pack 1
Series: KRAFTFORM MICRO
Unit Price (€ / pc.)
204.1326 € *
Available: 0 pcs.
Leadtime: 1 Week **
Micro screwdriver set, 05134019001, Wera
Electrostatically protected 6-piece Wera Micro screwdriver set. Included screw profiles especially suitable for use on cell phones and tablets. Safe protection against electrostatic energy and associated damage.
Features
- The quick-turn zone below the rotating cap enables lightning-fast twirling
- Included profiles especially suitable for servicing cell phones and tablets
- Wera Black Point tip offers precision fit and optimized corrosion protection
Technical specifications
Version | Schraubendreher Set | |
ESD protection | Yes | |
Size | PH0, PH00, PH000, T1, T2, T3, T4, T5, 0,8 mm, 1,5 mm | |
Peak type | Phillips/Schlitz/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |