8009 ZYKLOP POCKET IMPERIAL SET 2 | Wera
Wera 8009 Zyklop Pocket Imperial Set 2
Order No.: 06L7121
EAN: 4013288223067
MPN:
8009 ZYKLOP POCKET IMPERIAL SET 2
05004283001
Unit Price (€ / pc.)
145.3942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Zyklop Pocket Imperial Set 2, 8009 ZYKLOP POCKET IMPERIAL SET 2, Wera
Features
- Compact Zyklop ratchet with integrated bit magazine
- The magnetic direct mount simultaneously turns the 3/8" ratchet into a bit ratchet screwdriver with a 1/4" bit holder
- Freely swiveling ratchet head with 5 defined fixings
- Fine-tooth reversible ratchet (72 teeth) for a low return angle of only 5°
- Captive and swiveling bit magazine for easy removal and safe storage of bits
- Universal holder with stainless steel sleeve and strong permanent magnet, can be used as an extension
- Robust textile holster for attaching to the belt; also suitable for docking
Technical specifications
ESD protection | No | |
Size | verschiedene Größen | |
Length | 140 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |