05003034001 | Wera

3/8 inch bit nut, internal hexagon, 5 mm, L 100 mm, 05003034001

Order No.: 03L5232
EAN: 4013288188656
MPN:
05003034001
8740 B HF Hex-Plus SW 5,0 x 100 mm
Series: 8740
05003034001 Wera Sockets, Ratchets and Accessories Image 1
05003034001 Wera Sockets, Ratchets and Accessories Image 2
05003034001 Wera Sockets, Ratchets and Accessories Image 3
05003034001 Wera Sockets, Ratchets and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
14.1134 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1134 €
Technical specifications
Drive 3/8 Zoll
Version Bit-Nuss
ESD protection No
Size 5 mm
Length 100 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes