05003043001 | Wera

3/8 inch bit nut, internal hexagon, 10 mm, L 38.5 mm, 05003043001

Order No.: 03L5241
EAN: 4013288188816
MPN:
05003043001
8740 B HF Hex-Plus SW 10,0 x 38,5 mm
Series: 8740
05003043001 Wera Sockets, Ratchets and Accessories Image 1
05003043001 Wera Sockets, Ratchets and Accessories Image 2
05003043001 Wera Sockets, Ratchets and Accessories Image 3
05003043001 Wera Sockets, Ratchets and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1975 €
Technical specifications
Drive 3/8 Zoll
Version Bit-Nuss
ESD protection No
Size 10 mm
Length 38.5 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes