05003059001 | Wera
3/8 inch bit nut, Torx, TX10, L 35 mm, 05003059001
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Drive | 3/8 Zoll | |
Version | Bit-Nuss | |
ESD protection | No | |
Size | TX10 | |
Length | 35 mm | |
Peak type | Torx | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |