05003066001 | Wera
3/8 inch Zyklop bit socket, Torx, TX30, L 35 mm, 05003066001
Unit Price (€ / pc.)
9.8532 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Drive | 3/8 inch | |
Version | Zyklop bit socket | |
ESD protection | No | |
Size | TX30 | |
Length | 35 mm | |
Peak type | Torx | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |