05003067001 | Wera

3/8 inch bit nut, Torx, TX30, L 107 mm, 05003067001

Order No.: 03L5268
EAN: 4013288188908
MPN:
05003067001
8767 B HF TX 30 x 107 mm
Series: 8767
05003067001 Wera Sockets, Ratchets and Accessories Image 1
05003067001 Wera Sockets, Ratchets and Accessories Image 2
05003067001 Wera Sockets, Ratchets and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
12.6140 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6140 €
Technical specifications
Drive 3/8 Zoll
Version Bit-Nuss
ESD protection No
Size TX30
Length 107 mm
Peak type Torx
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes