05003070001 | Wera
3/8 inch bit nut, Torx, TX45, L 38.5 mm, 05003070001
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Drive | 3/8 Zoll | |
Version | Bit-Nuss | |
ESD protection | No | |
Size | TX45 | |
Length | 38.5 mm | |
Peak type | Torx | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |