05003082001 | Wera

3/8 inch Zyklop bit socket, internal hexagon, 9/64 inch, L 35 mm, 05003082001

Order No.: 03L5245
EAN: 4013288193421
MPN:
05003082001
8740 B HF Hex-Plus SW 9/64" x 35 mm
Series: 8740
Wera
05003082001 Wera Sockets, Ratchets and Accessories Image 1
05003082001 Wera Sockets, Ratchets and Accessories Image 2
05003082001 Wera Sockets, Ratchets and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
11.1979 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1979 €
Technical specifications
Drive 3/8 inch
Version Zyklop bit socket
ESD protection No
Size 9/64 inch
Length 35 mm
Peak type internal hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes