05003090001 | Wera
3/8 inch bit nut, internal hexagon, 1/4 inch, L 107 mm, 05003090001
Order No.: 03L5253
EAN: 4013288193629
MPN:
05003090001
8740 B HF Hex-Plus SW 1/4" x 107 mm
Series: 8740
Unit Price (€ / pc.)
14.1134 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Drive | 3/8 Zoll | |
Version | Bit-Nuss | |
ESD protection | No | |
Size | 1/4 Zoll | |
Length | 107 mm | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |