05003091001 | Wera

3/8 inch bit nut, internal hexagon, 5/16 inch, L 38.5 mm, 05003091001

Order No.: 03L5254
EAN: 4013288193636
MPN:
05003091001
8740 B HF Hex-Plus SW 5/16" x 38,5 mm
Series: 8740
05003091001 Wera Sockets, Ratchets and Accessories Image 1
05003091001 Wera Sockets, Ratchets and Accessories Image 2
05003091001 Wera Sockets, Ratchets and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
11.4835 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4835 €
Technical specifications
Drive 3/8 Zoll
Version Bit-Nuss
ESD protection No
Size 5/16 Zoll
Length 38.5 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes