05003094001 | Wera
3/8 inch bit nut, internal hexagon, 3/8 inch, L 100.5 mm, 05003094001
Order No.: 03L5257
EAN: 4013288193667
MPN:
05003094001
8740 B HF Hex-Plus SW 3/8" x 100,5 mm
Series: 8740
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Drive | 3/8 Zoll | |
Version | Bit-Nuss | |
ESD protection | No | |
Size | 3/8 Zoll | |
Length | 100.5 mm | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |