05003388001 | Wera
1/4 inch bit nut, internal hexagon, 1/4 inch, L 28 mm, 05003388001
Unit Price (€ / pc.)
11.0075 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Drive | 1/4 Zoll | |
Version | Bit-Nuss | |
ESD protection | No | |
Size | 1/4 Zoll | |
Length | 28 mm | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |