05003505001 | Wera
1/4 inch socket wrench, internal hexagon, 6 mm, L 23 mm, 05003505001
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
5 pcs.
4.2483 €
10 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Drive | 1/4 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 6 mm | |
Length | 23 mm | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |