05003509001 | Wera
1/4 inch socket wrench, internal hexagon, 10 mm, L 23 mm, 05003509001
Unit Price (€ / pc.)
4.7957 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
5 pcs.
4.5458 €
10 pcs.
4.3078 €
*incl. VAT plus shipping costs
**Subject to prior sale
1/4" sockets, type 8790 HMA.
For hexagonal head screws and nuts; Material: chrome vanadium, brushed chrome finish.
Type: 05003509001, 10 x 23 mm
Technical specifications
Drive | 1/4 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 10 mm | |
Length | 23 mm | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |