05003512001 | Wera
1/4 inch socket wrench, internal hexagon, 13 mm, L 23 mm, 05003512001
Unit Price (€ / pc.)
5.0456 € *
Available: 5 pcs.
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
5 pcs.
4.7838 €
10 pcs.
4.5339 €
*incl. VAT plus shipping costs
Subject to prior sale
1/4" sockets, type 8790 HMA.
For hexagonal head screws and nuts; Material: chrome vanadium, brushed chrome finish.
Type: 05003512001, 13 x 23 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 13 mm | |
| Peak type | internal hexagon | |
| Drive | 1/4 inch | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |