05003516001 | Wera

1/4 inch socket wrench, internal hexagon, 1/4 inch, L 23 mm, 05003516001

Order No.: 02L5724
EAN: 4013288120236
MPN:
05003516001
8790 HMA Zyklop Nuss SW 1/4"
Series: 8790
05003516001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4625 €
Dimensions/Content : 1/4INCHx23.0
Technical specifications
Drive 1/4 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 1/4 Zoll
Length 23 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes