05003521001 | Wera
1/4 inch socket wrench, internal hexagon, 7/16 inch, L 23 mm, 05003521001
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 7/16INCHx23.0
Technical specifications
Drive | 1/4 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 7/16 Zoll | |
Length | 23 mm | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |