05003522001 | Wera

1/4 inch socket wrench, internal hexagon, 1/2 inch, L 23 mm, 05003522001

Order No.: 02L5730
EAN: 4013288120298
MPN:
05003522001
8790 HMA Zyklop Nuss SW 1/2"
Series: 8790
05003522001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9028 €
Dimensions/Content : 1/2INCHx23.0
Technical specifications
Drive 1/4 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 1/2 Zoll
Length 23 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes