05003528001 | Wera
1/4 inch universal joint, internal/external square, 1/4 inch, L 35.5 mm, 05003528001
Unit Price (€ / pc.)
15.8032 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 1/4INCHx35.5
Technical specifications
Drive | 1/4 Zoll | |
Version | Universalgelenk | |
ESD protection | No | |
Size | 1/4 Zoll | |
Length | 35.5 mm | |
Peak type | Innen-/Außenvierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |