05003554001 | Wera
3/8 inch socket wrench, internal hexagon, 9 mm, L 29 mm, 05003554001
Unit Price (€ / pc.)
6.7592 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 9.0x29.0
Technical specifications
Drive | 3/8 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 9 mm | |
Length | 29 mm | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |