05003564001 | Wera
3/8 inch socket wrench, internal hexagon, 19 mm, L 30 mm, 05003564001
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
5 pcs.
6.8187 €
10 pcs.
6.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sockets with 3/8" drive, type 8790 HMB.
For hexagonal head screws and nuts; Material: chrome vanadium, brushed chrome finish.
Type: 05003564001, 19 x 30 mm
Technical specifications
Drive | 3/8 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 19 mm | |
Length | 30 mm | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |