05003571001 | Wera

3/8 inch socket wrench, internal hexagon, 11/32 inch, L 29 mm, 05003571001

Order No.: 02L5741
EAN: 4013288120519
MPN:
05003571001
8790 HMB Zyklop Nuss SW 11/32"
Series: 8790
05003571001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
6.7592 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.7592 €
Dimensions/Content : 11/32INCHx29.0
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 11/32 inch
Peak type internal hexagon
Drive 3/8 inch
Length 29 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 82042000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes