05003573001 | Wera

3/8 inch socket wrench, internal hexagon, 7/16 inch, L 29 mm, 05003573001

Order No.: 02L5743
EAN: 4013288120533
MPN:
05003573001
8790 HMB Zyklop Nuss SW 7/16"
Series: 8790
05003573001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
6.7592 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7592 €
Dimensions/Content : 7/16INCHx29.0
Technical specifications
Drive 3/8 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 7/16 Zoll
Length 29 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes