05003596001 | Wera
3/8 inch ratchet kit, 38 pieces, 05003596001
Order No.: 02L5658
EAN: 4013288121165
MPN:
05003596001
8100 SB 4 Zyklop Speed-Knarrensatz
Series: 8100
Unit Price (€ / pc.)
360.5224 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 8000 B 1 x 3/8INCHx199,0,8790 HMB 1 x 1/4INCHx29,0, 1 x 5/16INCHx29,0, 1 x 11/32INCHx29,0, 1 x 3/8INCHx29,0, 1 x 7/16INCHx29,0, 1 x 1/2INCHx29,0, 1 x 9/16INCHx29,0, 1 x 5/8INCHx30,0, 1 x 11/16INCHx30,0, 1 x 3/4INCHx30,0, 1 x 13/16INCHx30,0, 1 x 7/8INCHx30,0,8789 B 1 x 3/8INCHx165,0,8794 B 1 x 3/8INCHx76,0,8795 B 1 x 3/8INCHx50,0,8784 B1 1 x 1/4INCHx3/8INCHx44,0,8796 SB 1 x 3/8INCHx125,0,8796 LB 1 x 3/8INCHx200,0,867/1 Z TORX® BO 1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 27x25, 1 x TX 30x25, 1 x TX 40x25,800/1 Z 1 x 1,0x5,5x25,851/1 Z PH 1 x PH 2x25, 1 x PH 3x25,855/1 Z PZ 1 x PZ 2x25, 1 x PZ 3x25,840/1 Z Hex-Plus 1 x 5/64INCHx25, 1 x 3/32INCHx25, 1 x 1/8INCHx25, 1 x 9/64INCHx25, 1 x 5/32INCHx25, 1 x 3/16INCHx25, 1 x 7/32INCHx25,
Technical specifications
Drive | 3/8 Zoll | |
Number of teeth | 72 | |
Version | Knarrensatz | |
ESD protection | No | |
Size | verschiedene | |
Contents | 38-teilig | |
Peak type | verschiedene | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |