05003604001 | Wera

1/2 inch socket wrench, internal hexagon, 13 mm, L 37 mm, 05003604001

Order No.: 21L1239
EAN: 4013288120663
MPN:
05003604001
8790 HMC Zyklop Nuss SW 13,0
Series: 8790
05003604001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
5 pcs.
6.0214 €
10 pcs.
5.7120 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Antrieb 1/2 Zoll
Ausführung Steckschlüsseleinsatz
ESD-Schutz No
Größe 13 mm
Länge 37 mm
Spitzentyp Innensechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland TW
Zolltarifnummer 82042000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes