05003613001 | Wera

1/2 inch socket wrench, internal hexagon, 22 mm, L 37 mm, 05003613001

Order No.: 02L5763
EAN: 4013288120755
MPN:
05003613001
8790 HMC Zyklop Nuss SW 22,0
Series: 8790
05003613001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
8.0087 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0087 €
Dimensions/Content : 22.0x37.0
Technical specifications
Drive 1/2 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 22 mm
Length 37 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes