05003616001 | Wera

1/2 inch socket wrench, internal hexagon, 30 mm, L 42 mm, 05003616001

Order No.: 02L5766
EAN: 4013288120786
MPN:
05003616001
8790 HMC Zyklop Nuss SW 30,0
Series: 8790
05003616001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
12.1499 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1499 €
Dimensions/Content : 30.0x42.0
Technical specifications
Antrieb 1/2 Zoll
Ausführung Steckschlüsseleinsatz
ESD-Schutz No
Größe 30 mm
Länge 42 mm
Spitzentyp Innensechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland TW
Zolltarifnummer 82042000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes