05003628001 | Wera

1/2 inch socket wrench, internal hexagon, 7/8 inch, L 37 mm, 05003628001

Order No.: 02L5778
EAN: 4013288120908
MPN:
05003628001
8790 HMC Zyklop Nuss SW 7/8"
Series: 8790
05003628001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
7.9849 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9849 €
Dimensions/Content : 7/8INCHx37.0
Technical specifications
Drive 1/2 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 7/8 Zoll
Length 37 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes