05003630001 | Wera
1/2 inch socket wrench, internal hexagon, 31/32 inch, L 37 mm, 05003630001
Unit Price (€ / pc.)
8.5561 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 31/32INCHx37.0
Technical specifications
Drive | 1/2 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 31/32 Zoll | |
Length | 37 mm | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |