05003633001 | Wera

1/2 inch socket wrench, internal hexagon, 1 1/8 inch, L 40 mm, 05003633001

Order No.: 02L5783
EAN: 4013288120953
MPN:
05003633001
8790 HMC Zyklop Nuss SW 1 1/8"
Series: 8790
05003633001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
10.5553 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5553 €
Dimensions/Content : 1 1/8INCHx40.0
Technical specifications
Drive 1/2 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 1 1/8 Zoll
Length 40 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes