05003638001 | Wera

1/2 inch extension, internal/external square, 1/2 inch, L 250 mm, 05003638001

Order No.: 21L1247
EAN: 4013288121431
MPN:
05003638001
8794 LC
Series: 8794
05003638001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
16.6838 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.68 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6838 €
5 pcs.
15.8389 €
10 pcs.
15.0416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Drive 1/2 Zoll
Version Verlängerung
ESD protection No
Size 1/2 Zoll
Length 250 mm
Peak type Innen-/Außenvierkant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes