05003642001 | Wera
1/2 inch extension, square, 1/2 inch, L 125 mm, 05003642001
Order No.: 02L5790
EAN: 4013288121455
MPN:
05003642001
8796 SC Zyklop-Verlängerung "flexible-lock"
Series: 8796
Unit Price (€ / pc.)
25.5374 € *
Available: 0 pcs.
Leadtime: On Request **
Dimensions/Content : 1/2INCHx125.0
Technical specifications
Drive | 1/2 Zoll | |
Version | Verlängerung | |
ESD protection | No | |
Size | 1/2 Zoll | |
Length | 125 mm | |
Peak type | Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |