05003643001 | Wera
1/2 inch extension, square, 1/2 inch, L 250 mm, 05003643001
Order No.: 21L1248
EAN: 4013288121462
MPN:
05003643001
8796 LC Zyklop-Verlängerung "flexible-lock"
Series: 8796
Unit Price (€ / pc.)
31.4279 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Drive | 1/2 Zoll | |
Version | Verlängerung | |
ESD protection | No | |
Size | 1/2 Zoll | |
Length | 250 mm | |
Peak type | Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |