05003647001 | Wera

1/2 inch ratchet kit, 38 pieces, 05003647001

Order No.: 02L5663
EAN: 4013288121202
MPN:
05003647001
8100 SC 4 Zyklop Speed-Knarrensatz
Series: 8100
05003647001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
521.5889 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
521.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
521.5889 €
Dimensions/Content : 8000 C 1 x 1/2INCHx277,0,8790 HMC 1 x 3/8INCHx37,0, 1 x 7/16INCHx37,0, 1 x 1/2INCHx37,0, 1 x 9/16INCHx37,0, 1 x 19/32INCHx37,0, 1 x 5/8INCHx37,0, 1 x 11/16INCHx37,0, 1 x 3/4INCHx37,0, 1 x 25/32INCHx37,0, 1 x 13/16INCHx37,0, 1 x 7/8INCHx37,0, 1 x 15/16INCHx37,0, 1 x 31/32INCHx37,0, 1 x 1INCHx40,0, 1 x 1 1/16INCHx40,0, 1 x 1 1/8INCHx40,0, 1 x 1 3/16INCHx42,0, 1 x 1 1/4INCHx42,0,8789 C 1 x 1/2INCHx250,0,8794 C 1 x 1/2INCHx52,0,8795 C 1 x 1/2INCHx69,0,8784 C2 1 x 5/16INCHx1/2INCHx50,0,8796 SC 1 x 1/2INCHx125,0,8796 LC 1 x 1/2INCHx250,0,851/2 Z PH 1 x PH 3x32,855/2 Z PZ 1 x PZ 3x32,867/2 Z TORX® 1 x TX 20x35, 1 x TX 25x35, 1 x TX 30x35, 1 x TX 40x35, 1 x TX 45x35, 1 x TX 50x35, 1 x TX 55x35,840/2 Z 1 x 7/32INCHx30, 1 x 1/4INCHx30, 1 x 5/16INCHx30, 1 x 3/8INCHx30,
Technical specifications
Drive 1/2 Zoll
Number of teeth 72
Version Knarrensatz
ESD protection No
Size verschiedene
Contents 38-teilig
Peak type verschiedene
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes