05003648001 | Wera

1/4 inch repair kit for Zyklop ratchet head, external square, 1/4 inch, 05003648001

Order No.: 02L5645
EAN: 4013288169136
MPN:
05003648001
8000 A-R
Series: 8000
05003648001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
38.3656 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
38.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.3656 €
Dimensions/Content : 1/4INCH
Technical specifications
Drive 1/4 Zoll
Version Reparatursatz für Zyklop Knarrenkopf
ESD protection No
Size 1/4 Zoll
Peak type Außenvierkant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes