05003668001 | Wera

1/4 inch socket wrench, internal hexagon, 5.5 mm, L 18 mm, 05003668001

Order No.: 02L5711
EAN: 4013288179654
MPN:
05003668001
8790 FA 5,5
Series: 8790
05003668001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6049 €
Dimensions/Content : 5.5x18
Technical specifications
Drive 1/4 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 5,5 mm
Length 18 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes