05003669001 | Wera

1/4 inch socket wrench, internal hexagon, 6 mm, L 18 mm, 05003669001

Order No.: 02L5712
EAN: 4013288179661
MPN:
05003669001
8790 FA 6,0
Series: 8790
05003669001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6049 €
Dimensions/Content : 6.0x18
Technical specifications
Drive 1/4 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 6 mm
Length 18 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes