05003735001 | Wera

1/2 inch socket wrench, internal hexagon, 15 mm, L 37 mm, 05003735001

Order No.: 02L5756
EAN: 4013288181046
MPN:
05003735001
8790 HMC HF 15,0
Series: 8790
05003735001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0678 €
Dimensions/Content : 15.0x37.0
Technical specifications
Drive 1/2 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 15 mm
Length 37 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes