05003743001 | Wera

3/8 inch socket wrench, internal hexagon, 9 mm, L 29 mm, 05003743001

Order No.: 03L5293
EAN: 4013288193940
MPN:
05003743001
8790 HMB HF 9,0
Series: 8790
05003743001 Wera Sockets, Ratchets and Accessories Image 1
05003743001 Wera Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
7.5327 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5327 €
Technical specifications
Drive 3/8 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 9 mm
Length 29 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes