05003744001 | Wera

3/8 inch socket wrench, internal hexagon, 10 mm, L 29 mm, 05003744001

Order No.: 03L5294
EAN: 4013288193957
MPN:
05003744001
8790 HMB HF 10,0
Series: 8790
05003744001 Wera Sockets, Ratchets and Accessories Image 1
05003744001 Wera Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
7.5327 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5327 €
Technical specifications
Drive 3/8 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 10 mm
Length 29 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes