05003745001 | Wera

3/8 inch socket wrench, internal hexagon, 11 mm, L 29 mm, 05003745001

Order No.: 03L5295
EAN: 4013288193964
MPN:
05003745001
8790 HMB HF 11,0
Series: 8790
05003745001 Wera Sockets, Ratchets and Accessories Image 1
05003745001 Wera Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
7.5327 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5327 €
Technical specifications
Drive 3/8 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 11 mm
Length 29 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes