05003785001 | Wera
3/8 inch ratchet kit, 13 pieces, internal square, L 260 mm, 05003785001
Order No.: 03L5216
EAN: 4013288195081
MPN:
05003785001
8100 SB HF 1 Zyklop Metal-Knarrensatz
Series: 8100
Unit Price (€ / pc.)
191.114 € *
Available: 0 pcs.
Leadtime: 1 Week **
Socket wrench set, 05003785001, Wera
Incredibly compact set arrangement for a lot of tools in a small space. Completely new ratchet set feeling thanks to new textile boxes with very high robustness and durability. Can be positioned upright for clear storage on the workshop shelf. Additional surface protection thanks to textile outer material. Low weight and volume for easy mobility. with tool finder "Take it easy": colour coding according to size.
Technical Data
- Length: 260 mm
- Size: Various
- Drive: 3/8 inch
Technical specifications
Drive | 3/8 Zoll | |
Version | Knarrensatz | |
ESD protection | No | |
Size | verschiedene | |
Contents | 13-teilig | |
Length | 260 mm | |
Peak type | Innenvierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |